D-Sub Connector Assemblies

Results: 2
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
925
Shell Size, Connector Layout
1 (DE, E)3 (DB, B)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Current Rating (Amps)
Features
M24308-23-1F
M24308/23-1F
CONN DSUB RCPT 9POS PNL MNT SLDR
ITT Cannon, LLC
454
In Stock
1 : ¥141.13000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
7.5A
-
M24308/24-3F
M24308/24-3F
CONN DSUB PLUG 25POS PNL MNT SLD
ITT Cannon, LLC
338
In Stock
1 : ¥239.89000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
7.5A
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.