M24308/24-3F | |
---|---|
DigiKey Part Number | IM24308/24-3F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-3F |
Description | CONN DSUB PLUG 25POS PNL MNT SLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.89000 | ¥239.89 |
10 | ¥210.08900 | ¥2,100.89 |
25 | ¥201.01200 | ¥5,025.30 |
50 | ¥194.52800 | ¥9,726.40 |
100 | ¥188.04390 | ¥18,804.39 |
250 | ¥177.66904 | ¥44,417.26 |