09552296812741 | |
---|---|
DigiKey Part Number | 1195-4008-2-ND - Tape & Reel (TR) 1195-4008-1-ND - Cut Tape (CT) 1195-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09552296812741 |
Description | CONN D-SUB PLUG 15POS SMD SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552296812741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.08200 | ¥460.82 |
25 | ¥43.52840 | ¥1,088.21 |
50 | ¥42.46760 | ¥2,123.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥40.34471 | ¥5,648.26 |
280 | ¥36.09793 | ¥10,107.42 |
700 | ¥33.97463 | ¥23,782.24 |
980 | ¥31.85119 | ¥31,214.17 |
1,400 | ¥29.72782 | ¥41,618.95 |