O 13,10720-JT32CT-A-K-3,3-LF

DigiKey Part Number
1908-O13,10720-JT32CT-A-K-3,3-LFTR-ND - Tape & Reel (TR)
1908-O13,10720-JT32CT-A-K-3,3-LFCT-ND - Cut Tape (CT)
1908-O13,10720-JT32CT-A-K-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 13,10720-JT32CT-A-K-3,3-LF
Description
OSC TCXO 13.10720MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.1072 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
13.1072 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.21000¥40.21
10¥38.17000¥381.70
50¥36.16580¥1,808.29
100¥33.15130¥3,315.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥24.86606¥12,433.03
Manufacturers Standard Package