ABLS-24.000MHZ-20-B-3-H-T | |
---|---|
DigiKey Part Number | 535-14896-2-ND - Tape & Reel (TR) 535-14896-1-ND - Cut Tape (CT) 535-14896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.000MHZ-20-B-3-H-T |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.51100 | ¥15.11 |
50 | ¥1.35800 | ¥67.90 |
100 | ¥1.29800 | ¥129.80 |
500 | ¥1.16990 | ¥584.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.11883 | ¥1,118.83 |
2,000 | ¥1.07011 | ¥2,140.22 |
3,000 | ¥1.04267 | ¥3,128.01 |
5,000 | ¥1.00917 | ¥5,045.85 |
7,000 | ¥0.98771 | ¥6,913.97 |
10,000 | ¥0.96550 | ¥9,655.00 |
25,000 | ¥0.91080 | ¥22,770.00 |
50,000 | ¥0.87161 | ¥43,580.50 |