ABM3B-16.000MHZ-B2-T

DigiKey Part Number
535-9122-2-ND - Tape & Reel (TR)
535-9122-1-ND - Cut Tape (CT)
535-9122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-16.000MHZ-B2-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-16.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.41200¥64.12
50¥5.99640¥299.82
100¥5.29860¥529.86
500¥5.01964¥2,509.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.18306¥4,183.06
3,000¥4.04366¥12,130.98
5,000¥3.90422¥19,521.10
10,000¥3.76479¥37,647.90
Manufacturers Standard Package