ECS-2333-120-BN-TR | |
---|---|
DigiKey Part Number | XC1958TR-ND - Tape & Reel (TR) XC1958CT-ND - Cut Tape (CT) XC1958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-120-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.62600 | ¥76.26 |
50 | ¥6.87740 | ¥343.87 |
100 | ¥6.57820 | ¥657.82 |
500 | ¥5.93554 | ¥2,967.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.67958 | ¥5,679.58 |
2,000 | ¥5.43526 | ¥10,870.52 |
3,000 | ¥5.29750 | ¥15,892.50 |
5,000 | ¥5.12919 | ¥25,645.95 |
7,000 | ¥5.02144 | ¥35,150.08 |
10,000 | ¥4.90983 | ¥49,098.30 |