Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,898 In Stock | 1 : ¥21.43000 Cut Tape (CT) 250 : ¥3.75584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
7,435 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.49799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±20ppm | ±20ppm | 8pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.028" (0.70mm) | |||
35,298 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥1.54968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 4 MHz | ±50ppm | ±30ppm | 18pF | 150 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.449" L x 0.189" W (11.40mm x 4.80mm) | 0.169" (4.30mm) |