ABM7-12.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-9836-2-ND - Tape & Reel (TR) 535-9836-1-ND - Cut Tape (CT) 535-9836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-12.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.76200 | ¥47.62 |
50 | ¥4.28720 | ¥214.36 |
100 | ¥3.81100 | ¥381.10 |
500 | ¥3.62020 | ¥1,810.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.04863 | ¥3,048.63 |
3,000 | ¥2.85811 | ¥8,574.33 |
5,000 | ¥2.76283 | ¥13,814.15 |
10,000 | ¥2.66755 | ¥26,675.50 |