SIT8009AC-31-18E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8009AC-31-18E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009AC-31-18E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥12.73400 | ¥127.34 |
50 | ¥12.43680 | ¥621.84 |
100 | ¥10.66000 | ¥1,066.00 |
500 | ¥10.36388 | ¥5,181.94 |
1,000 | ¥8.73520 | ¥8,735.20 |
2,500 | ¥8.29103 | ¥20,727.57 |
5,000 | ¥7.99493 | ¥39,974.65 |
10,000 | ¥7.69882 | ¥76,988.20 |