ABM3-25.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-10645-2-ND - Tape & Reel (TR) 535-10645-1-ND - Cut Tape (CT) 535-10645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-25.000MHZ-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-25.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.14600 | ¥41.46 |
50 | ¥3.73700 | ¥186.85 |
100 | ¥3.57440 | ¥357.44 |
500 | ¥3.22372 | ¥1,611.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.08407 | ¥3,084.07 |
2,000 | ¥2.95083 | ¥5,901.66 |
3,000 | ¥2.87571 | ¥8,627.13 |
5,000 | ¥2.78396 | ¥13,919.80 |
7,000 | ¥2.72522 | ¥19,076.54 |
10,000 | ¥2.66437 | ¥26,643.70 |
25,000 | ¥2.51456 | ¥62,864.00 |