403I35D25M00000 | |
---|---|
DigiKey Part Number | CTX1224TR-ND - Tape & Reel (TR) CTX1224CT-ND - Cut Tape (CT) CTX1224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
50 | ¥3.82740 | ¥191.37 |
100 | ¥3.65990 | ¥365.99 |
500 | ¥3.30116 | ¥1,650.58 |
1,000 | ¥3.15831 | ¥3,158.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94497 | ¥8,834.91 |
6,000 | ¥2.81825 | ¥16,909.50 |
9,000 | ¥2.74681 | ¥24,721.29 |
15,000 | ¥2.65953 | ¥39,892.95 |
21,000 | ¥2.60365 | ¥54,676.65 |
30,000 | ¥2.54576 | ¥76,372.80 |