ECS-2520S18-250-FN-TR | |
---|---|
DigiKey Part Number | XC2211TR-ND - Tape & Reel (TR) XC2211CT-ND - Cut Tape (CT) XC2211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S18-250-FN-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S18-250-FN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥17.53800 | ¥175.38 |
50 | ¥17.13000 | ¥856.50 |
100 | ¥14.68250 | ¥1,468.25 |
500 | ¥14.27456 | ¥7,137.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.03143 | ¥12,031.43 |
3,000 | ¥11.41968 | ¥34,259.04 |
5,000 | ¥11.01183 | ¥55,059.15 |