FC4SDCBMF12.0-T1

DigiKey Part Number
631-1013-2-ND - Tape & Reel (TR)
631-1013-1-ND - Cut Tape (CT)
631-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4SDCBMF12.0-T1
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
FC4SDCBMF12.0-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.46300¥24.63
50¥2.22000¥111.00
100¥1.97360¥197.36
500¥1.87480¥937.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.57875¥1,578.75
3,000¥1.48012¥4,440.36
5,000¥1.43077¥7,153.85
10,000¥1.38143¥13,814.30
Manufacturers Standard Package