Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,615 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥2.05639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±30ppm | ±20ppm | 18pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
222,397 In Stock | 1 : ¥9.52000 Cut Tape (CT) 250 : ¥6.93204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) |