STDCRA2-20M | |
---|---|
DigiKey Part Number | 644-STDCRA2-20MTR-ND - Tape & Reel (TR) 644-STDCRA2-20MCT-ND - Cut Tape (CT) 644-STDCRA2-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRA2-20M |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
EDA/CAD Models | STDCRA2-20M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.88300 | ¥294.15 |
100 | ¥5.19910 | ¥519.91 |
500 | ¥4.92522 | ¥2,462.61 |
1,000 | ¥4.10434 | ¥4,104.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96755 | ¥11,902.65 |
6,000 | ¥3.83072 | ¥22,984.32 |
15,000 | ¥3.69391 | ¥55,408.65 |