Crystals

Results: 4
Manufacturer
Abracon LLCCTS-Frequency ControlsNDK America, Inc.
Series
402ABM8GABS07NX3225GA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz12 MHz25 MHz
Frequency Stability
±15ppm±30ppm-
Frequency Tolerance
±10ppm±20ppm±30ppm
Load Capacitance
8pF10pF12.5pF
ESR (Equivalent Series Resistance)
60 Ohms100 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-10°C ~ 60°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.022" (0.55mm)0.035" (0.90mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM8G Series
ABM8G-25.000MHZ-4Y-T3
CRYSTAL 25.0000MHZ 10PF SMD
Abracon LLC
70,332
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥1.43146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
10pF
60 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
402, 402W Series
402F2501XIAR
CRYSTAL 25.0000MHZ 10PF SMD
CTS-Frequency Controls
15,307
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥2.07191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,438,902
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.83682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
NX3225GA
STDCRG2-12M
CRYSTAL 12.0000MHZ 8PF SMD
NDK America, Inc.
28,393
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.87316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.