ABM3-16.000MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9103-2-ND - Tape & Reel (TR) 535-9103-1-ND - Cut Tape (CT) 535-9103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-16.000MHZ-B2-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-16.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.72000 | ¥47.20 |
50 | ¥4.25080 | ¥212.54 |
100 | ¥4.06620 | ¥406.62 |
500 | ¥3.66768 | ¥1,833.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.50899 | ¥3,508.99 |
2,000 | ¥3.35753 | ¥6,715.06 |
3,000 | ¥3.27217 | ¥9,816.51 |
5,000 | ¥3.16785 | ¥15,839.25 |
7,000 | ¥3.10108 | ¥21,707.56 |
10,000 | ¥3.03191 | ¥30,319.10 |
25,000 | ¥2.86160 | ¥71,540.00 |