Crystals

Results: 2
Manufacturer
Abracon LLCECS Inc.
Series
ABS09ECX-53B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz8 MHz
Frequency Stability
±30ppm-
Frequency Tolerance
±20ppm±25ppm
Load Capacitance
7pF18pF
ESR (Equivalent Series Resistance)
100 Ohms70 kOhms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.161" L x 0.059" W (4.10mm x 1.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECX-53B-SERIES
ECS-80-18-30B-AGN-TR
CRYSTAL 8.0000MHZ 18PF SMD
ECS Inc.
29,228
In Stock
1 : ¥6.81000
Cut Tape (CT)
1,000 : ¥3.15782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±25ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.033" (0.85mm)
ABS09 Series
ABS09-32.768KHZ-7-T
CRYSTAL 32.7680KHZ 7PF SMD
Abracon LLC
38,319
In Stock
1 : ¥10.43000
Cut Tape (CT)
3,000 : ¥5.79582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.161" L x 0.059" W (4.10mm x 1.50mm)
0.035" (0.90mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.