ABM3B-11.0592MHZ-10-1-U-T | |
---|---|
DigiKey Part Number | 300-8196-2-ND - Tape & Reel (TR) 300-8196-1-ND - Cut Tape (CT) 300-8196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-11.0592MHZ-10-1-U-T |
Description | CRYSTAL 11.0592MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-11.0592MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.80600 | ¥68.06 |
50 | ¥6.36420 | ¥318.21 |
100 | ¥5.62450 | ¥562.45 |
500 | ¥5.32850 | ¥2,664.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.44044 | ¥4,440.44 |
3,000 | ¥4.29241 | ¥12,877.23 |
5,000 | ¥4.14441 | ¥20,722.05 |
10,000 | ¥3.99639 | ¥39,963.90 |