ECS-240-8-36-RWN-TR3

DigiKey Part Number
50-ECS-240-8-36-RWN-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-8-36-RWN-TR3CT-ND - Cut Tape (CT)
50-ECS-240-8-36-RWN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-36-RWN-TR3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-8-36-RWN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.48800¥24.88
50¥2.23960¥111.98
100¥1.99010¥199.01
500¥1.89056¥945.28
1,000¥1.59205¥1,592.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23147¥3,694.41
Manufacturers Standard Package