ABM3B-25.000MHZ-R30-D2X-T

DigiKey Part Number
535-ABM3B-25.000MHZ-R30-D2X-TTR-ND - Tape & Reel (TR)
535-ABM3B-25.000MHZ-R30-D2X-TCT-ND - Cut Tape (CT)
535-ABM3B-25.000MHZ-R30-D2X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-25.000MHZ-R30-D2X-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-25.000MHZ-R30-D2X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.65500¥46.55
50¥4.19360¥209.68
100¥4.01050¥401.05
500¥3.61790¥1,808.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.46134¥3,461.34
2,000¥3.31192¥6,623.84
3,000¥3.22766¥9,682.98
5,000¥3.12478¥15,623.90
7,000¥3.05890¥21,412.30
10,000¥2.99066¥29,906.60
25,000¥2.82266¥70,566.50
Manufacturers Standard Package