Crystals

Results: 2
Manufacturer
Diodes IncorporatedFox Electronics
Series
C5BASaRonix-eCera™ FY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Stability
±20ppm±50ppm
ESR (Equivalent Series Resistance)
70 Ohms80 Ohms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Height - Seated (Max)
0.039" (1.00mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FY Series
FY0800057Q
CRYSTAL 8.0000MHZ 20PF SMD
Diodes Incorporated
3,638
In Stock
108,000
Factory
1 : ¥6.24000
Cut Tape (CT)
1,000 : ¥3.61937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
20pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
FC5BACBMI12.0-BULK
FC5BAEEMM8.0-T1
CRYSTAL 8MHZ 20PF SMT
Fox Electronics
3,910
In Stock
1 : ¥8.87000
Cut Tape (CT)
1,000 : ¥5.12440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±20ppm
±20ppm
20pF
70 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.039" (1.00mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.