XLH536033.333330I | |
---|---|
DigiKey Part Number | 631-1274-ND |
Manufacturer | |
Manufacturer Product Number | XLH536033.333330I |
Description | XTAL OSC XO 33.33333MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33333 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥17.58500 | ¥175.85 |
50 | ¥16.74960 | ¥837.48 |
100 | ¥14.65610 | ¥1,465.61 |
500 | ¥14.23712 | ¥7,118.56 |
1,000 | ¥12.14345 | ¥12,143.45 |
3,000 | ¥11.30600 | ¥33,918.00 |
5,000 | ¥10.88727 | ¥54,436.35 |