TMCS1108A1UQDRQ1 | |
---|---|
DigiKey Part Number | 296-TMCS1108A1UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1108A1UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1108A1UQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A1UQDRQ1 |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A1UQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
10 | ¥22.54500 | ¥225.45 |
25 | ¥18.29480 | ¥457.37 |
50 | ¥17.01780 | ¥850.89 |
100 | ¥16.16680 | ¥1,616.68 |
500 | ¥13.61436 | ¥6,807.18 |
1,000 | ¥12.76339 | ¥12,763.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.33798 | ¥30,844.95 |
5,000 | ¥11.91253 | ¥59,562.65 |