ECS-200-20-1X

DigiKey Part Number
X985-ND
Manufacturer
Manufacturer Product Number
ECS-200-20-1X
Description
CRYSTAL 20.0000MHZ 20PF TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.40000¥44.00
50¥3.96360¥198.18
100¥3.52360¥352.36
500¥3.34730¥1,673.65
1,000¥2.81875¥2,818.75
2,500¥2.64254¥6,606.35
5,000¥2.55446¥12,772.30
10,000¥2.46637¥24,663.70
Manufacturers Standard Package