ABM8-20.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-ABM8-20.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-20.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-20.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-20.000MHZ-D2Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-20.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.51060 | ¥175.53 |
100 | ¥3.35700 | ¥335.70 |
500 | ¥3.02778 | ¥1,513.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.89658 | ¥2,896.58 |
2,000 | ¥2.77143 | ¥5,542.86 |
3,000 | ¥2.70083 | ¥8,102.49 |
5,000 | ¥2.61463 | ¥13,073.15 |
7,000 | ¥2.55943 | ¥17,916.01 |
10,000 | ¥2.50226 | ¥25,022.60 |
25,000 | ¥2.36150 | ¥59,037.50 |