ABM3-25.000MHZ-D2Y-T

DigiKey Part Number
535-10645-2-ND - Tape & Reel (TR)
535-10645-1-ND - Cut Tape (CT)
535-10645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-25.000MHZ-D2Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-25.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.14600¥41.46
50¥3.73720¥186.86
100¥3.57450¥357.45
500¥3.22382¥1,611.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.08418¥3,084.18
2,000¥2.95093¥5,901.86
3,000¥2.87581¥8,627.43
5,000¥2.78406¥13,920.30
7,000¥2.72531¥19,077.17
10,000¥2.66447¥26,644.70
25,000¥2.51465¥62,866.25
Manufacturers Standard Package