Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,029 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥3.18617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 40 MHz | ±17ppm | ±10ppm | 10pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) | |||
2,824 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.55530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 48 MHz | ±50ppm | ±10ppm | 8pF | 50 Ohms | Fundamental | -40°C ~ 125°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.022" (0.55mm) |