ASEAIG-16.000MHZ-C-S-T | |
---|---|
DigiKey Part Number | 535-ASEAIG-16.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASEAIG-16.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASEAIG-16.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG-16.000MHZ-C-S-T |
Description | OSC XO 16.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEAIG-16.000MHZ-C-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥13.82300 | ¥138.23 |
50 | ¥12.47120 | ¥623.56 |
100 | ¥11.93060 | ¥1,193.06 |
500 | ¥10.77036 | ¥5,385.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.30790 | ¥10,307.90 |
2,000 | ¥9.86643 | ¥19,732.86 |
3,000 | ¥9.61748 | ¥28,852.44 |
5,000 | ¥9.31329 | ¥46,566.45 |
7,000 | ¥9.11856 | ¥63,829.92 |