SIT9121AI-2BF-33E100.000000X

DigiKey Part Number
1473-SIT9121AI-2BF-33E100.000000XTR-ND - Tape & Reel (TR)
1473-SIT9121AI-2BF-33E100.000000XCT-ND - Cut Tape (CT)
1473-SIT9121AI-2BF-33E100.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9121AI-2BF-33E100.000000X
Description
MEMS OSC XO 100.0000MHZ SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2BF-33E100.000000X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.01000¥51.01
10¥48.20200¥482.02
50¥46.78040¥2,339.02
100¥44.65430¥4,465.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥44.65384¥11,163.46
500¥42.52750¥21,263.75
750¥38.27485¥28,706.14
1,250¥36.85726¥46,071.57
Manufacturers Standard Package