7V-12.000MAAE-T | |
---|---|
DigiKey Part Number | 887-1458-2-ND - Tape & Reel (TR) 887-1458-1-ND - Cut Tape (CT) 887-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-12.000MAAE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-12.000MAAE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.42700 | ¥54.27 |
50 | ¥5.06880 | ¥253.44 |
100 | ¥4.48010 | ¥448.01 |
500 | ¥4.24398 | ¥2,121.99 |
1,000 | ¥3.53670 | ¥3,536.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.41881 | ¥10,256.43 |
6,000 | ¥3.30093 | ¥19,805.58 |
15,000 | ¥3.18303 | ¥47,745.45 |