Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
933 In Stock | 1 : ¥36.90000 Cut Tape (CT) 1,000 : ¥24.06721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 49.152 MHz | Enable/Disable | LVCMOS | 3.3V | ±25ppm | - | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.051" (1.30mm) | |||
566 In Stock 4,861 Factory Value Added Item | 1 : ¥27.01000 Strip | Strip | Active | MEMS | XO (Standard) | 49.152 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 33mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 220 : ¥33.04445 Tube | Tube | Active | MEMS | XO (Standard) | 125 MHz | Standby (Power Down) | HCSL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 42mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |