ECS-TXO-2520MV-250-AN-TR

DigiKey Part Number
50-ECS-TXO-2520MV-250-AN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-2520MV-250-AN-CT-ND - Cut Tape (CT)
50-ECS-TXO-2520MV-250-AN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2520MV-250-AN-TR
Description
XTAL OSC TCXO 25MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥23.43800¥234.38
50¥22.32420¥1,116.21
100¥19.53410¥1,953.41
500¥18.97556¥9,487.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.18504¥16,185.04
3,000¥15.06883¥45,206.49
5,000¥14.51073¥72,553.65
Manufacturers Standard Package