ABM3C-48.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-11305-2-ND - Tape & Reel (TR) 535-11305-1-ND - Cut Tape (CT) 535-11305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-48.000MHZ-D4Y-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-48.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.56800 | ¥65.68 |
50 | ¥5.92100 | ¥296.05 |
100 | ¥5.66310 | ¥566.31 |
500 | ¥5.10946 | ¥2,554.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.88902 | ¥4,889.02 |
2,000 | ¥4.67848 | ¥9,356.96 |
3,000 | ¥4.55981 | ¥13,679.43 |
5,000 | ¥4.41481 | ¥22,074.05 |
7,000 | ¥4.32196 | ¥30,253.72 |
10,000 | ¥4.22582 | ¥42,258.20 |