TZ2205E

DigiKey Part Number
4606-TZ2205ETR-ND - Tape & Reel (TR)
4606-TZ2205ECT-ND - Cut Tape (CT)
4606-TZ2205EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ2205E
Description
38.4/10/10/2.0X1.6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.020" (0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
10¥8.24300¥82.43
50¥7.70080¥385.04
100¥6.80590¥680.59
500¥6.44782¥3,223.91
1,000¥5.37315¥5,373.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.63521¥16,905.63
6,000¥5.39390¥32,363.40
9,000¥5.25785¥47,320.65
15,000¥5.09158¥76,373.70
Manufacturers Standard Package