AST3TQ-V-30.720MHZ-28

DigiKey Part Number
535-12714-ND
Manufacturer
Manufacturer Product Number
AST3TQ-V-30.720MHZ-28
Description
XTAL OSC VCTCXO 30.7200MHZ LVCMO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.72 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-V-30.720MHZ-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
30.72 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.35000¥195.35
10¥168.81800¥1,688.18
50¥152.56100¥7,628.05
100¥146.07920¥14,607.92
500¥137.18238¥68,591.19
Manufacturers Standard Package