XRCGB27M120F3M00R0

DigiKey Part Number
490-5581-2-ND - Tape & Reel (TR)
490-5581-1-ND - Cut Tape (CT)
490-5581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB27M120F3M00R0
Description
CRYSTAL 27.1200MHZ 6PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB27M120F3M00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.20800¥22.08
50¥1.98680¥99.34
100¥1.76590¥176.59
500¥1.67736¥838.68
1,000¥1.41245¥1,412.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.32417¥3,972.51
6,000¥1.28004¥7,680.24
15,000¥1.23590¥18,538.50
Manufacturers Standard Package