ABM8G-12.000MHZ-18-D2Y-T

DigiKey Part Number
535-10261-2-ND - Tape & Reel (TR)
535-10261-1-ND - Cut Tape (CT)
535-10261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-12.000MHZ-18-D2Y-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-12.000MHZ-18-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.32500¥33.25
50¥2.99500¥149.75
100¥2.86360¥286.36
500¥2.58232¥1,291.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.78747¥2,787.47
2,000¥2.66696¥5,333.92
3,000¥2.59903¥7,797.09
5,000¥2.51604¥12,580.20
7,000¥2.46291¥17,240.37
10,000¥2.40789¥24,078.90
25,000¥2.27239¥56,809.75
Manufacturers Standard Package