ASEMB-50.000MHZ-LC-T

DigiKey Part Number
535-11758-2-ND - Tape & Reel (TR)
535-11758-1-ND - Cut Tape (CT)
535-11758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-50.000MHZ-LC-T
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-50.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.05000¥24.05
10¥20.77000¥207.70
50¥18.74240¥937.12
100¥17.93290¥1,793.29
500¥16.19424¥8,097.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.05136¥16,051.36
2,000¥15.36624¥30,732.48
3,000¥14.97983¥44,939.49
5,000¥14.50768¥72,538.40
Manufacturers Standard Package