ECS-240-20-30B-DU

DigiKey Part Number
XC1515TR-ND - Tape & Reel (TR)
XC1515CT-ND - Cut Tape (CT)
XC1515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-30B-DU
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-30B-DU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥10.51700¥105.17
50¥10.27380¥513.69
100¥8.80580¥880.58
500¥8.56134¥4,280.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.01594¥5,015.94
3,000¥4.84874¥14,546.22
5,000¥4.68154¥23,407.70
10,000¥4.51434¥45,143.40
Manufacturers Standard Package