ASEMB-25.000MHZ-LC-T

DigiKey Part Number
535-11750-2-ND - Tape & Reel (TR)
535-11750-1-ND - Cut Tape (CT)
535-11750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-25.000MHZ-LC-T
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-25.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.62000¥14.62
10¥12.63200¥126.32
50¥11.39120¥569.56
100¥10.89810¥1,089.81
500¥9.83750¥4,918.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.41484¥9,414.84
2,000¥9.01131¥18,022.62
3,000¥8.78380¥26,351.40
5,000¥8.50576¥42,528.80
7,000¥8.32778¥58,294.46
10,000¥8.14338¥81,433.80
Manufacturers Standard Package