ABMM2-8.000MHZ-D1-T | |
---|---|
DigiKey Part Number | 535-13477-2-ND - Tape & Reel (TR) 535-13477-1-ND - Cut Tape (CT) 535-13477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-8.000MHZ-D1-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-8.000MHZ-D1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 72 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.240" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.40700 | ¥84.07 |
50 | ¥7.58240 | ¥379.12 |
100 | ¥7.25310 | ¥725.31 |
500 | ¥6.54512 | ¥3,272.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.26312 | ¥6,263.12 |
2,000 | ¥5.99389 | ¥11,987.78 |
3,000 | ¥5.84213 | ¥17,526.39 |
5,000 | ¥5.65671 | ¥28,283.55 |
7,000 | ¥5.53798 | ¥38,765.86 |
10,000 | ¥5.41500 | ¥54,150.00 |