ASAAIG-16.000MHZ-K-C-S-T | |
---|---|
DigiKey Part Number | 535-ASAAIG-16.000MHZ-K-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-16.000MHZ-K-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-16.000MHZ-K-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-16.000MHZ-K-C-S-T |
Description | OSC XO 16.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-16.000MHZ-K-C-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.68400 | ¥126.84 |
50 | ¥11.44260 | ¥572.13 |
100 | ¥10.94620 | ¥1,094.62 |
500 | ¥9.88114 | ¥4,940.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.45658 | ¥9,456.58 |
2,000 | ¥9.05133 | ¥18,102.66 |
3,000 | ¥8.82282 | ¥26,468.46 |
5,000 | ¥8.54355 | ¥42,717.75 |
7,000 | ¥8.36480 | ¥58,553.60 |
10,000 | ¥8.17960 | ¥81,796.00 |