405C11A11M05920 | |
---|---|
DigiKey Part Number | CTX956TR-ND - Tape & Reel (TR) CTX956CT-ND - Cut Tape (CT) CTX956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A11M05920 |
Description | CRYSTAL 11.0592MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.68300 | ¥66.83 |
50 | ¥6.24440 | ¥312.22 |
100 | ¥5.51780 | ¥551.78 |
500 | ¥5.22768 | ¥2,613.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.52738 | ¥4,527.38 |
3,000 | ¥4.37646 | ¥13,129.38 |
5,000 | ¥4.22555 | ¥21,127.75 |
10,000 | ¥4.07464 | ¥40,746.40 |