ECS-10-13-1XH | |
---|---|
DigiKey Part Number | X999-ND |
Manufacturer | |
Manufacturer Product Number | ECS-10-13-1XH |
Description | CRYSTAL 1.0000MHZ 13PF TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MHz ±100ppm Crystal 13pF 3 kOhms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-10-13-1XH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 1 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 3 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
10 | ¥68.40400 | ¥684.04 |
50 | ¥66.12840 | ¥3,306.42 |
100 | ¥63.84770 | ¥6,384.77 |
500 | ¥61.56730 | ¥30,783.65 |
1,000 | ¥57.00683 | ¥57,006.83 |