Oscillators

Results: 2
Series
CA25CB3LV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Frequency
12 MHz48 MHz
Frequency Stability
±30ppm±50ppm
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
20mA40mA
Ratings
-AEC-Q200
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-3I-48M000000
XTAL OSC XO 48.0000MHZ HCMOS TTL
CTS-Frequency Controls
7,421
In Stock
1 : ¥12.24000
Cut Tape (CT)
1,000 : ¥8.04162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
48 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CA-25 Series
CA25C1204GLT
XTAL OSC XO 12.0000MHZ HCMOS TTL
CTS-Frequency Controls
908
In Stock
1 : ¥13.18000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Crystal
XO (Standard)
12 MHz
Enable/Disable
HCMOS, TTL
3.3V
±30ppm
-
-40°C ~ 105°C
-
20mA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.