ECS-400-8-36Q-CWY-TR

DigiKey Part Number
XC2730TR-ND - Tape & Reel (TR)
XC2730CT-ND - Cut Tape (CT)
XC2730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-8-36Q-CWY-TR
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-400-8-36Q-CWY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.77000¥47.70
50¥4.29020¥214.51
100¥3.81410¥381.41
500¥3.62334¥1,811.67
1,000¥3.05131¥3,051.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.86060¥8,581.80
6,000¥2.76525¥16,591.50
15,000¥2.66990¥40,048.50
Manufacturers Standard Package