RSM200S-32.768-12.5-10PPM-NPB | |
---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-10PPM-NPBTR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-12.5-10PPM-NPBCT-ND - Cut Tape (CT) 2151-RSM200S-32.768-12.5-10PPM-NPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-12.5-10PPM-NPB |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.03100 | ¥40.31 |
50 | ¥3.62700 | ¥181.35 |
100 | ¥3.22480 | ¥322.48 |
500 | ¥3.06340 | ¥1,531.70 |
1,000 | ¥2.57977 | ¥2,579.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.41855 | ¥7,255.65 |
6,000 | ¥2.33792 | ¥14,027.52 |
15,000 | ¥2.25730 | ¥33,859.50 |