ECS-160-20-4 | |
---|---|
DigiKey Part Number | X176-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-4 |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.99200 | ¥49.92 |
50 | ¥4.66800 | ¥233.40 |
100 | ¥4.12540 | ¥412.54 |
500 | ¥3.90820 | ¥1,954.10 |
1,000 | ¥3.25683 | ¥3,256.83 |
3,000 | ¥3.14830 | ¥9,444.90 |
5,000 | ¥3.03973 | ¥15,198.65 |
10,000 | ¥2.93116 | ¥29,311.60 |